Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER3R3M01
Order Code1187066
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
40,495 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.733 |
| 50+ | CHF 0.600 |
| 250+ | CHF 0.495 |
| 500+ | CHF 0.460 |
| 1000+ | CHF 0.430 |
| 2000+ | CHF 0.355 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 3.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER3R3M01
Order Code1187066
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeIHLP-2525CZ-01 Series
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP2525CZER3R3M01 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor features excellent DC/DC energy storage up to 1 to 2MHz and an ultra-low buzz noise, due to its composite construction.
- Shielded construction
- Lowest DCR/μH
- Halogen-free
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
6A
Saturation Current (Isat)
13.5A
Power Inductor Case
6.86mm x 6.47mm x 3mm
DC Resistance Max
0.03ohm
Product Length
6.86mm
Product Height
3mm
Alternatives for IHLP2525CZER3R3M01
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000976