Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZEK220M5A
Order Code4738462
Product RangeIHLP-2020BZ-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3500+ | CHF 0.456 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3500
Multiple: 3500
CHF 1,596.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZEK220M5A
Order Code4738462
Product RangeIHLP-2020BZ-5A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.62A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeIHLP-2020BZ-5A Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.433ohm
Inductance Tolerance± 20%
Product Length5.18mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHLP-2020BZ-5A Series
DC Resistance Max
0.433ohm
Product Length
5.18mm
Product Height
2mm
RMS Current (Irms)
1.62A
Saturation Current (Isat)
1.5A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
Product traceability