Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZERR22M11
Order Code1845535
Product RangeIHLP-1212BZ-11 Series
Technical Datasheet
93 In Stock
6,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.893 |
50+ | CHF 0.735 |
250+ | CHF 0.616 |
500+ | CHF 0.578 |
1500+ | CHF 0.541 |
3000+ | CHF 0.484 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 4.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZERR22M11
Order Code1845535
Product RangeIHLP-1212BZ-11 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeIHLP-1212BZ-11 Series
Inductor Case / Package-
DC Resistance Max0.0114ohm
Inductance Tolerance± 20%
Product Length3.6mm
Product Width3mm
Product Height2mm
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-11 Series
DC Resistance Max
0.0114ohm
Product Length
3.6mm
Product Height
2mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability