Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER4R7M5A
Order Code3585695
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.460 |
10+ | CHF 2.900 |
50+ | CHF 2.260 |
100+ | CHF 2.070 |
200+ | CHF 1.970 |
500+ | CHF 1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER4R7M5A
Order Code3585695
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)19.7A
Inductor ConstructionShielded
Saturation Current (Isat)18.5A
Product RangeIHLE-5050FH-5A Series
DC Resistance Max0.00793ohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width13.59mm
Product Height6.55mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLE-5050FH-5A Series
Inductance Tolerance
± 20%
Product Width
13.59mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
19.7A
Saturation Current (Isat)
18.5A
DC Resistance Max
0.00793ohm
Product Length
13.97mm
Product Height
6.55mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006678
Product traceability