Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHDF1300AEEH1R0K10
Order Code3471777
Product RangeIHDF-1300AE-10 Series
Technical Datasheet
58 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.230 |
5+ | CHF 7.830 |
10+ | CHF 7.350 |
25+ | CHF 6.920 |
50+ | CHF 6.480 |
120+ | CHF 6.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDF1300AEEH1R0K10
Order Code3471777
Product RangeIHDF-1300AE-10 Series
Technical Datasheet
Product RangeIHDF-1300AE-10 Series
Inductance1µH
Inductor ConstructionUnshielded
RMS Current (Irms)72A
Saturation Current (Isat)230A
DC Resistance Max790µohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHDF-1300AE-10 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
230A
Inductance Tolerance
± 10%
Inductance
1µH
RMS Current (Irms)
72A
DC Resistance Max
790µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability