Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHD3EB103L
Order Code1203089
Product RangeIHD Series
Technical Datasheet
220 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.920 |
10+ | CHF 6.260 |
25+ | CHF 5.160 |
50+ | CHF 4.030 |
100+ | CHF 2.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHD3EB103L
Order Code1203089
Product RangeIHD Series
Technical Datasheet
Product RangeIHD Series
Inductance10mH
DC Current Rating250mA
DC Resistance Max7.3ohm
Inductance Tolerance± 15%
Technical Specifications
Product Range
IHD Series
DC Current Rating
250mA
Inductance Tolerance
± 15%
Inductance
10mH
DC Resistance Max
7.3ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007484
Product traceability