Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHD1EB1R0L
Order Code1203026
Product RangeIHD Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHD1EB1R0L
Order Code1203026
Product RangeIHD Series
Technical Datasheet
Product RangeIHD Series
Inductance1µH
DC Current Rating5.3A
DC Resistance Max0.009ohm
Inductance Tolerance0
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
IHD Series
DC Current Rating
5.3A
Inductance Tolerance
0
Inductance
1µH
DC Resistance Max
0.009ohm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361