Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHCM2321AAEG481N10
Order Code3771914
Product RangeIHCM-2321AA-10 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHCM2321AAEG481N10
Order Code3771914
Product RangeIHCM-2321AA-10 Series
Technical Datasheet
DC Current Rating8A
Inductance480µH
Product RangeIHCM-2321AA-10 Series
Impedance1.2kohm
Common Mode Filter Case24.5mm x 23.5mm x 9.5mm
Inductor Case / Package-
Product Length24.5mm
Product Width23.5mm
Product Height9.5mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
8A
Product Range
IHCM-2321AA-10 Series
Common Mode Filter Case
24.5mm x 23.5mm x 9.5mm
Product Length
24.5mm
Product Height
9.5mm
SVHC
No SVHC (07-Nov-2024)
Inductance
480µH
Impedance
1.2kohm
Inductor Case / Package
-
Product Width
23.5mm
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002