Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER100M01
Order Code2352654
Product RangeIFSC-0806AZ-01 Series
Technical Datasheet
4,156 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.531 |
| 50+ | CHF 0.418 |
| 250+ | CHF 0.319 |
| 500+ | CHF 0.282 |
| 1500+ | CHF 0.243 |
| 3000+ | CHF 0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER100M01
Order Code2352654
Product RangeIFSC-0806AZ-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Product RangeIFSC-0806AZ-01 Series
Power Inductor Case2mm x 1.6mm x 1mm
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max1.33ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IFSC-0806AZ-01 Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
450mA
Saturation Current (Isat)
620mA
Power Inductor Case
2mm x 1.6mm x 1mm
DC Resistance Max
1.33ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability