Print Page
Image is for illustrative purposes only. Please refer to product description.
1,499 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.560 |
10+ | CHF 2.160 |
100+ | CHF 1.700 |
500+ | CHF 1.610 |
1000+ | CHF 1.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGSIB2520-E3/45
Order Code9549722
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current25A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current350A
Operating Temperature Max150°C
Product Range-
Product Overview
The GSIB2520-E3/45 is a 4-pin single-phase in-line Bridge Rectifier Diode with high surge current capability. It is used in general purpose AC/DC bridge full wave rectification for home appliances and office equipment applications.
- UL94V-0 Flammability rating
- Glass passivated chip junction
- 2500VRMS High case dielectric strength
- Solder dip 275°C maximum 10s, per JESD 22-B106
- 140V Maximum RMS voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1V
Forward Surge Current
350A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability