Print Page
740 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.676 |
| 10+ | CHF 0.424 |
| 100+ | CHF 0.389 |
| 500+ | CHF 0.356 |
| 1000+ | CHF 0.351 |
| 5000+ | CHF 0.301 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV12P12-M3/86A
Order Code2889073
Product RangeTMBS eSMP
Technical Datasheet
Repetitive Peak Reverse Voltage120V
Average Forward Current12A
Diode ConfigurationSingle
Diode Case StyleTO-227A
No. of Pins3Pins
Forward Voltage Max800mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS eSMP
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
120V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
12A
Diode Case Style
TO-227A
Forward Voltage Max
800mV
Operating Temperature Max
150°C
Product Range
TMBS eSMP
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000611
Product traceability