Print Page
Image is for illustrative purposes only. Please refer to product description.
505 In Stock
800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.470 |
10+ | CHF 1.790 |
25+ | CHF 1.610 |
50+ | CHF 1.410 |
100+ | CHF 1.220 |
500+ | CHF 1.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The CNY65ST is a 1-channel 4-pin Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of <gt/>3mm. It is suitable for welding equipment, line receiver, microprocessor system interface, solar and wind power diagnostic.
- Very high isolation voltage
- Moisture sensitivity level MSL4
- 1450V Rated recurring peak voltage (repetitive)
- ≥3mm Thickness through insulation
- 5V Reverse voltage
- 1.5A Forward surge current
Applications
Communications & Networking, Motor Drive & Control, Signal Processing, Computers & Computer Peripherals
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
13.9kV
Collector Emitter Voltage V(br)ceo
32V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
75mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00135
Product traceability