Print Page
3,174 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.100 |
| 10+ | CHF 0.818 |
| 100+ | CHF 0.692 |
| 500+ | CHF 0.572 |
| 1000+ | CHF 0.557 |
| 5000+ | CHF 0.482 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV28-150-TR
Order Code1469373
Product RangeBYV28
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current3.5A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time30ns
Forward Surge Current90A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2 Pin
Product RangeBYV28
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BYV28-150-TR is an ultra-fast Avalanche Sinterglass Diode with solderable axial-leads as per MIL-STD-750 standard. It can be mountable to any position. It is suitable for use in very fast rectification and switch mode power supply applications.
- Colour band denotes cathode end
- Low forward voltage
- Ultra-fast recovery time
- Glass-passivated junction
- Hermetically sealed package
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
3.5A
Forward Voltage Max
1.1V
Forward Surge Current
90A
Diode Case Style
SOD-64
Product Range
BYV28
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000972
Product traceability