Print Page
Image is for illustrative purposes only. Please refer to product description.
3,251 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.080 |
10+ | CHF 2.410 |
25+ | CHF 2.230 |
50+ | CHF 2.090 |
100+ | CHF 1.950 |
500+ | CHF 1.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBRT13H-X017T
Order Code2251242
Technical Datasheet
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Isolation Voltage5.3kV
Triac Operating ModeNon Zero Crossing
Peak Repetitive Off State Voltage800V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The BRT13H-X017T is a non-zero crossing PhotoTRIAC Output Optocoupler consisting of two electrically insulated lateral power ICs which integrate a thyristor system, a photo detector and noise suppression at the output and an IR GaAs diode input.
- Electrically insulated between input and output circuit
- Microcomputer compatible - Very low trigger current
- Non-zero voltage detectors high input sensitivity
Applications
Industrial, Consumer Electronics
Technical Specifications
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
800V
SVHC
No SVHC (07-Nov-2024)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041