Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC280800006
Order Code4143677
Product RangeBFC2 808 Series
Technical Datasheet
4,052 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.670 |
50+ | CHF 4.250 |
100+ | CHF 3.890 |
250+ | CHF 3.660 |
500+ | CHF 3.420 |
1400+ | CHF 3.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC280800006
Order Code4143677
Product RangeBFC2 808 Series
Technical Datasheet
Minimum Trimmer Capacitance2.5pF
Maximum Trimmer Capacitance22pF
Voltage(DC)250V
Capacitance Tolerance-
Capacitor MountingThrough Hole
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageRadial Leaded
Product Diameter8mm
Product Length-
Product Width-
Product Height10mm
Product RangeBFC2 808 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Minimum Trimmer Capacitance
2.5pF
Voltage(DC)
250V
Capacitor Mounting
Through Hole
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Height
10mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Maximum Trimmer Capacitance
22pF
Capacitance Tolerance
-
Adjustment Type
Screwdriver Slot
Product Diameter
8mm
Product Width
-
Product Range
BFC2 808 Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability