Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoAY2221K29Y5SS63L7
Order Code2429870
Product RangeAY2 Series
Technical Datasheet
10,130 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.418 |
| 50+ | CHF 0.275 |
| 100+ | CHF 0.167 |
| 250+ | CHF 0.154 |
| 500+ | CHF 0.140 |
| 1000+ | CHF 0.118 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAY2221K29Y5SS63L7
Order Code2429870
Product RangeAY2 Series
Technical Datasheet
Capacitance220pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X440V
Voltage Rating Y300V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing7.5mm
Product RangeAY2 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
AY2221K29Y5SS63L7 is a radial mounted AY2 series automotive grade EMI suppression safety capacitor. The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tin plated copper-clad steel and encapsulation is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Application as Y capacitors for EMI suppression and primary-secondary coupling on battery chargers for PHEV/EV, application as filter capacitors on DC/DC converters for PHEV/EV and HEV and EMI / RFI suppression and filtering applications.
- Capacitance value is 220pF with ±10% tolerance
- Class 2 Y5S dielectric characteristics
- Withstands 85/85/1000h test
- Class X1 440VAC, class Y1 300VAC voltage rating
- Can pass 3000 temperature cycles (from -55°C to +125°C)
- Complying with IEC 60384-14 standards
- High reliability
- Single layer AC disc safety capacitor
- Operating temperature range from -55°C to +125°C
Technical Specifications
Capacitance
220pF
Suppression Class
X1 / Y2
Voltage Rating Y
300V
Capacitor Mounting
Through Hole
Product Range
AY2 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
440V
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for AY2221K29Y5SS63L7
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000404
Product traceability