Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoACASN1001U1001P1AT
Order Code4140302
Product RangeACAS AT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.920 |
50+ | CHF 0.925 |
100+ | CHF 0.801 |
250+ | CHF 0.676 |
500+ | CHF 0.569 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACASN1001U1001P1AT
Order Code4140302
Product RangeACAS AT Series
Technical Datasheet
Resistance R11kohm
Product RangeACAS AT Series
Resistance R21kohm
No. of Elements2Elements
Network Circuit TypeIsolated
Resistor Case / Package0606 [1616 Metric]
No. of Pins4Pins
Power Rating per Resistor125mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 10ppm/K
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance R1
1kohm
Resistance R2
1kohm
Network Circuit Type
Isolated
No. of Pins
4Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
AEC-Q200
Product Range
ACAS AT Series
No. of Elements
2Elements
Resistor Case / Package
0606 [1616 Metric]
Power Rating per Resistor
125mW
Absolute TCR
± 10ppm/K
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability