Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No615RX7RAM103EN202M
Order Code3289362
Product Range615R Series
Technical Datasheet
265 In Stock
1,600 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.090 |
5+ | CHF 6.240 |
10+ | CHF 5.120 |
20+ | CHF 4.880 |
40+ | CHF 4.550 |
100+ | CHF 4.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No615RX7RAM103EN202M
Order Code3289362
Product Range615R Series
Technical Datasheet
Capacitance2000pF
Voltage(DC)10kV
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Lead Spacing-
Capacitor TerminalsRadial Leaded
Product Range615R Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
2000pF
Capacitance Tolerance
± 20%
Lead Spacing
-
Product Range
615R Series
Operating Temperature Max
125°C
Voltage(DC)
10kV
Dielectric Characteristic
X7R
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability