Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No561R10TCCQ30
Order Code1692265
Product Range561R Series
Technical Datasheet
2,445 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.360 |
10+ | CHF 1.110 |
50+ | CHF 0.979 |
100+ | CHF 0.905 |
200+ | CHF 0.849 |
500+ | CHF 0.798 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No561R10TCCQ30
Order Code1692265
Product Range561R Series
Technical Datasheet
Capacitance30pF
Voltage(DC)1kV
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range561R Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
30pF
Capacitance Tolerance
± 5%
Lead Spacing
6.4mm
Product Range
561R Series
Operating Temperature Max
105°C
Voltage(DC)
1kV
Dielectric Characteristic
C0G / NP0
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000694
Product traceability