Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No132B00502B05
Order Code1692633
Product Range132 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 60.330 |
10+ | CHF 43.610 |
20+ | CHF 39.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 60.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No132B00502B05
Order Code1692633
Product Range132 Series
Technical Datasheet
Track Resistance5kohm
Trimmer TypeSingle Turn
No. of Turns1Turns
Element MaterialWirewound
Track TaperLinear
Adjustment TypeTop Adjust
Power Rating2.75W
Resistance Tolerance± 3%
Product Range132 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length22.22mm
Trimmer Shape / Size33.3 mm Round
Temperature Coefficient± 20ppm/°C
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length-
Product Width15.88mm
Qualification-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (25-Jun-2020)
Product Overview
The 132 series 33.3mm single-turn bushing mount type Wire-wound Potentiometer offers continuous rotation and mechanical stops both standard. It has moulded glass-filled thermoplastic housing, glass-filled thermoset plastic rear lid and non-magnetic stainless steel shaft.
- centre tap available
- Non-passivated brass terminals
- 352° ±2° Large electrical angle
- 100Ω ENR Noise
Technical Specifications
Track Resistance
5kohm
No. of Turns
1Turns
Track Taper
Linear
Power Rating
2.75W
Product Range
132 Series
Shaft Diameter
6.34mm
Adjustment Type
Rotary
Trimmer Shape / Size
33.3 mm Round
Potentiometer Type
-
Potentiometer Terminals
Turret
Product Length
-
Qualification
-
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2020)
Trimmer Type
Single Turn
Element Material
Wirewound
Adjustment Type
Top Adjust
Resistance Tolerance
± 3%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22.22mm
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
15.88mm
Product Height
-
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026082
Product traceability