Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 248.020 |
5+ | CHF 222.180 |
10+ | CHF 193.900 |
25+ | CHF 187.100 |
50+ | CHF 183.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 248.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No115L 5,2E 502 W06017
Order Code3666750
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor Housing-
No. of Pins-
Output Current-
Operating Magnetic Force Min-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 115L 5,2E 502 W06017 is a simply mounted, robust, high precision industrial Linear Motion Transducer.
- 25 to 1000mm Measurement range
- High accuracy ±1 down to ±0.025%
- Excellent repeatability
- Long life
- Essentially infinite resolution
- Not sensitive to temperature variations
- 400Ω/cm to 2kΩ/cm Ohmic values
- ±20% Resistance tolerance at 20°C
- 1.5mm Minimum actual electrical travel
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
-
Output Current
-
Product Range
-
Supply Voltage DC Max
-
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84798200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
Product traceability