Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No1.5KE15A-E3/54
Order Code1837150
Product RangeTRANSZORB 1.5KE Series
Technical Datasheet
295 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.506 |
10+ | CHF 0.416 |
25+ | CHF 0.404 |
50+ | CHF 0.389 |
100+ | CHF 0.375 |
250+ | CHF 0.344 |
500+ | CHF 0.313 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5KE15A-E3/54
Order Code1837150
Product RangeTRANSZORB 1.5KE Series
Technical Datasheet
Product RangeTRANSZORB 1.5KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage12.8V
Clamping Voltage Max21.2V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage14.3V
Maximum Breakdown Voltage15.8V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
TRANSZORB 1.5KE Series
Reverse Standoff Voltage
12.8V
Diode Case Style
DO-201
Minimum Breakdown Voltage
14.3V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
TVS Polarity
Unidirectional
Clamping Voltage Max
21.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
15.8V
Operating Temperature Max
175°C
Qualification
-
Alternatives for 1.5KE15A-E3/54
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003578
Product traceability