Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoWS13E-8OHM
Order Code3404021
Also Known AsGTIN UPC EAN: 4007540010533
Technical Datasheet
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.460 |
3+ | CHF 19.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoWS13E-8OHM
Order Code3404021
Also Known AsGTIN UPC EAN: 4007540010533
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom40W
External Width - Metric131mm
Resonant Frequency83Hz
Sound Pressure Level (SPL)86dBA
Speaker ShapeRound with Square Frame
Product Dimensions131mm x 52mm
External Width - Imperial5.157"
Frequency Range12kHz
Temperature Grade-
Frequency Response Max12kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max60W
External Length - Metric131mm
External Depth - Metric51mm
External Length - Imperial5.157"
External Depth - Imperial2.008"
SVHCNo SVHC (21-Jan-2025)
Product Overview
13cm (5") Full range driver with paper cone and elastic rubber surround. Can be used as a low-midrange driver too. Due to the special basket design especially suitable as replacement driver for many HiFi speakers.
Technical Specifications
Driver Type
Full-range
Power Rating Nom
40W
Resonant Frequency
83Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
5.157"
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
131mm
External Length - Imperial
5.157"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
131mm
Sound Pressure Level (SPL)
86dBA
Product Dimensions
131mm x 52mm
Frequency Range
12kHz
Frequency Response Max
12kHz
Product Range
-
Power Rating Max
60W
External Depth - Metric
51mm
External Depth - Imperial
2.008"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.482