Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.780 |
3+ | CHF 12.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoSL 87 XA
Order Code3404005
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom20W
External Width - Metric83mm
Resonant Frequency550Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeRound with Square Frame
Product Dimensions100mm x 37mm
External Width - Imperial3.268"
Frequency Range350Hz to 6.8kHz
Frequency Response Min350Hz
Frequency Response Max5.8kHz
Temperature Grade-
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric83mm
External Depth - Metric37mm
External Length - Imperial3.268"
External Depth - Imperial1.457"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 8cm Waterproof full range speaker with a transparent plastic cone and a rubber sealing ring
- Optimised for voice and signal output
- UV and weather resistant
- Ideal as a control speaker for electronic devices
- Can also be used in alarm systems
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
20W
Resonant Frequency
550Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
3.268"
Frequency Response Min
350Hz
Temperature Grade
-
Product Range
-
Power Rating Max
30W
External Depth - Metric
37mm
External Depth - Imperial
1.457"
Impedance
8ohm
External Width - Metric
83mm
Sound Pressure Level (SPL)
94dB
Product Dimensions
100mm x 37mm
Frequency Range
350Hz to 6.8kHz
Frequency Response Max
5.8kHz
IP Rating
IP65
Speaker Mounting
Panel Mount
External Length - Metric
83mm
External Length - Imperial
3.268"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.392