Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.730 |
| 3+ | CHF 1.570 |
| 5+ | CHF 1.400 |
| 10+ | CHF 1.240 |
| 20+ | CHF 1.210 |
| 50+ | CHF 1.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoPB 9.9
Order Code3772105
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
Tones-
Sound Pressure Level (SPL)70dB
Supply Voltage Max25V
Resonant Frequency4kHz
Operating Current Max1mA
Transducer MountingSurface Mount
Drive Circuit-
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
25V
Operating Current Max
1mA
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1V
Sound Pressure Level (SPL)
70dB
Resonant Frequency
4kHz
Transducer Mounting
Surface Mount
Sound Level Distance
100mm
Lead Wire
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002