Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoK 50 SQ
Order Code3404008
Also Known AsGTIN UPC EAN: 4007540028972
Technical Datasheet
360 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.740 |
3+ | CHF 6.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoK 50 SQ
Order Code3404008
Also Known AsGTIN UPC EAN: 4007540028972
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric51mm
Power Rating Nom2W
Resonant Frequency480Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.008"
Product Dimensions51mm x 51mm x 81.5mm
Frequency Response Min250Hz
Frequency Range250Hz to 10kHz
Frequency Response Max10kHz
Temperature Grade-
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric51mm
External Depth - Metric18.5mm
External Length - Imperial2.008"
External Depth - Imperial0.728"
SVHCNo SVHC (21-Jan-2025)
Product Overview
Compact design, suitable for signal output in machines & other equipment where space is at a premium.
- IP65 rated (when installed in a sealed enclosure)
- Square metal basket with 4 mounting holes
- Foam gasket and a mylar membrane
- 2.8 x 0.5mm Contact pin
- Power rating: 2W (3W Max.)
- Frequency range: 250Hz – 10kHz
- Impedance: 8Ω
- SPL (@ 1W/1m): 83dB
- Resonant frequency: 480Hz
- Cut-out: 46mm
- Dimensions (WxHxD): 51x51x18.5mm
- Weight: 50g
Technical Specifications
Driver Type
General Purpose
External Width - Metric
51mm
Resonant Frequency
480Hz
Speaker Shape
Round with Square Frame
Product Dimensions
51mm x 51mm x 81.5mm
Frequency Range
250Hz to 10kHz
Temperature Grade
-
Product Range
-
Power Rating Max
3W
External Depth - Metric
18.5mm
External Depth - Imperial
0.728"
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
83dB
External Width - Imperial
2.008"
Frequency Response Min
250Hz
Frequency Response Max
10kHz
IP Rating
IP65
Speaker Mounting
Panel Mount
External Length - Metric
51mm
External Length - Imperial
2.008"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055