Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoFRS 7 S - 8 OHM
Order Code3401437
Product RangeVISATON FRS 7
Also Known AsGTIN UPC EAN: 4007540020181
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.850 |
5+ | CHF 13.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRS 7 S - 8 OHM
Order Code3401437
Product RangeVISATON FRS 7
Also Known AsGTIN UPC EAN: 4007540020181
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom8W
External Width - Metric66.5mm
Resonant Frequency150Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound with Square Frame
Product Dimensions66.5mm x 66.5mm x 32mm
External Width - Imperial2.618"
Frequency Response Min120Hz
Frequency Range120Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product RangeVISATON FRS 7
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric66.5mm
External Depth - Metric31.8mm
External Length - Imperial2.618"
External Depth - Imperial1.252"
SVHCNo SVHC (21-Jan-2025)
Product Overview
65mm (2.5") Full range 8Ω speaker.
- Waterproof cone
- Metal basket
- 100°C Temperature resistant
- Balanced frequency response and very good highs
- Very low resonance frequency
- Suitable as built-in speaker for music reproduction and as driver for 100V network column speakers
- Typical applications: Narrow column speakers, Control speaker for electronic devices, Model construction, Electronic musical instruments
Applications
Consumer Electronics, Imaging, Video & Vision, Audio
Technical Specifications
Driver Type
Full-range
Power Rating Nom
8W
Resonant Frequency
150Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
2.618"
Frequency Range
120Hz to 20kHz
Frequency Response Max
20kHz
Product Range
VISATON FRS 7
Power Rating Max
15W
External Depth - Metric
31.8mm
External Depth - Imperial
1.252"
Impedance
8ohm
External Width - Metric
66.5mm
Sound Pressure Level (SPL)
84dB
Product Dimensions
66.5mm x 66.5mm x 32mm
Frequency Response Min
120Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
66.5mm
External Length - Imperial
2.618"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207