Print Page
Image is for illustrative purposes only. Please refer to product description.
178 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.450 |
3+ | CHF 19.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR9.15 4OHM
Order Code4690630
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
Power Rating Nom15W
External Width - Metric95mm
Resonant Frequency120Hz
Sound Pressure Level (SPL)85dBA
Speaker ShapeOval
External Width - Imperial3.74"
Frequency Response Min75Hz
Frequency Response Max16kHz
Product Range-
Power Rating Max30W
External Length - Metric155mm
External Depth - Metric30mm
External Length - Imperial6.102"
External Depth - Imperial1.181"
Technical Specifications
Driver Type
Full-range
Power Rating Nom
15W
Resonant Frequency
120Hz
Speaker Shape
Oval
Frequency Response Min
75Hz
Product Range
-
External Length - Metric
155mm
External Length - Imperial
6.102"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
External Width - Metric
95mm
Sound Pressure Level (SPL)
85dBA
External Width - Imperial
3.74"
Frequency Response Max
16kHz
Power Rating Max
30W
External Depth - Metric
30mm
External Depth - Imperial
1.181"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298