Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11.730 |
| 10+ | CHF 11.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR8
Order Code5095517
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Width - Metric80mm
Power Rating Nom10W
Resonant Frequency150Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
External Width - Imperial3.15"
Frequency Response Min130Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric80mm
External Depth - Metric37mm
External Length - Imperial3.15"
External Depth - Imperial1.457"
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FR8 is a 3.3-inch Full-range Speaker with good bass reproduction, balanced frequency response and high efficiency. Especially suitable as built-in speaker for music reproduction and as driver for 100V network column speakers.
Applications
Consumer Electronics, Audio
Technical Specifications
Driver Type
Full-range
External Width - Metric
80mm
Resonant Frequency
150Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
130Hz
Product Range
-
Power Rating Max
15W
External Depth - Metric
37mm
External Depth - Imperial
1.457"
Impedance
4ohm
Power Rating Nom
10W
Sound Pressure Level (SPL)
86dB
External Width - Imperial
3.15"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
80mm
External Length - Imperial
3.15"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24