Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.990 |
10+ | CHF 12.420 |
20+ | CHF 12.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoBF 45, 8 OHM
Order Code3772111
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom4W
External Width - Metric61mm
Resonant Frequency160Hz
Sound Pressure Level (SPL)79dB
Speaker ShapeRound
External Width - Imperial2.402"
Product Dimensions45mm x 26mm
Frequency Response Min90Hz
Frequency Range90Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max8W
External Length - Metric45mm
External Depth - Metric26mm
External Length - Imperial1.772"
External Depth - Imperial1.024"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Full-range
Power Rating Nom
4W
Resonant Frequency
160Hz
Speaker Shape
Round
Product Dimensions
45mm x 26mm
Frequency Range
90Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
8W
External Depth - Metric
26mm
External Depth - Imperial
1.024"
Impedance
8ohm
External Width - Metric
61mm
Sound Pressure Level (SPL)
79dB
External Width - Imperial
2.402"
Frequency Response Min
90Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
45mm
External Length - Imperial
1.772"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032