Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.850 |
10+ | CHF 7.130 |
20+ | CHF 6.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2919
Order Code1683904
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS3W
Driver TypeFull-range
External Diameter - Metric64mm
Impedance50ohm
Power Rating Nom2W
Resonant Frequency300Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial2.52"
Product Dimensions64mm x 19.3mm
Frequency Range200Hz to 15kHz
Frequency Response Min200Hz
Frequency Response Max15kHz
Temperature Grade-
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Depth - Metric19.3mm
External Depth - Imperial0.76"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2919 is a 2.5-inch Full-range Speaker made of ABS plastic basket with Mylar diaphragm. It offers broad frequency response and good voice reproduction. It is particularly well suited for outdoor applications and where ambient conditions are generally unfavourable (high humidity). IP protection class for front side when built into a sealed enclosure. Typical applications include monitoring speaker for electronic devices and monitoring speaker for outdoor systems.
- Weather-resistant
- UV-resistant
- UL94-HB Flammability rating
- Functionally at cold according to EN 60068-2-1/EN 50155
- Cold storage (-40°C) according to EN 60068-2-1/EN 50155
- Functionally at damp heat (cyclic) according to EN 60068-2-3/EN 50155
- Functionally at dry heat according to EN 60068-2-2/EN 50155
Applications
Audio, Industrial, Consumer Electronics
Technical Specifications
Transducer Function
Speaker
Driver Type
Full-range
Impedance
50ohm
Resonant Frequency
300Hz
Speaker Shape
Round
Product Dimensions
64mm x 19.3mm
Frequency Response Min
200Hz
Temperature Grade
-
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.76"
Power Rating RMS
3W
External Diameter - Metric
64mm
Power Rating Nom
2W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
2.52"
Frequency Range
200Hz to 15kHz
Frequency Response Max
15kHz
IP Rating
IP65
Speaker Mounting
Panel Mount
External Depth - Metric
19.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057606