Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.790 |
10+ | CHF 7.080 |
20+ | CHF 6.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2841
Order Code2357174
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS1W
Driver TypeMiniature
Impedance50ohm
External Diameter - Metric40mm
Power Rating Nom1W
Sensitivity (dB)83dB
Resonant Frequency520Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound
External Diameter - Imperial1.575"
Product Dimensions40mm x 4.3mm
Frequency Response Min350Hz
Frequency Range350Hz to 6kHz
Frequency Response Max6kHz
Temperature Grade-
IP RatingIP67
Product Range-
Speaker MountingBare Mount
Power Rating Max2W
External Depth - Metric4.5mm
External Depth - Imperial0.177"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2841 is a 4cm Miniature Speaker with plastic diaphragm and metal basket. The K40 speaker has compact dimensions, suitable for signal output in machines and other equipment where space is at a premium.
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
External Diameter - Metric
40mm
Sensitivity (dB)
83dB
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
1.575"
Frequency Response Min
350Hz
Frequency Response Max
6kHz
IP Rating
IP67
Speaker Mounting
Bare Mount
External Depth - Metric
4.5mm
SVHC
No SVHC (21-Jan-2025)
Power Rating RMS
1W
Impedance
50ohm
Power Rating Nom
1W
Resonant Frequency
520Hz
Speaker Shape
Round
Product Dimensions
40mm x 4.3mm
Frequency Range
350Hz to 6kHz
Temperature Grade
-
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.177"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01