Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.870 |
10+ | CHF 7.290 |
20+ | CHF 7.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2830
Order Code2787060
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS500mW
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric28mm
Power Rating Nom500mW
Resonant Frequency730Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound
External Diameter - Imperial1.102"
Product Dimensions28mm x 5.4mm
Frequency Range500Hz to 7kHz
Frequency Response Min500Hz
Frequency Response Max7kHz
Temperature Grade-
IP RatingIP65, IP68
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric7.7mm
External Depth - Imperial0.303"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
External Diameter - Metric
28mm
Resonant Frequency
730Hz
Speaker Shape
Round
Product Dimensions
28mm x 5.4mm
Frequency Response Min
500Hz
Temperature Grade
-
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.303"
Power Rating RMS
500mW
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
1.102"
Frequency Range
500Hz to 7kHz
Frequency Response Max
7kHz
IP Rating
IP65, IP68
Speaker Mounting
Bare Mount
External Depth - Metric
7.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2830
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362