Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.220 |
10+ | CHF 5.880 |
20+ | CHF 5.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2826
Order Code2357166
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS500mW
Driver TypeMiniature
Impedance8ohm
Sensitivity (dB)74dB
External Width - Metric23mm
Power Rating Nom500mW
Resonant Frequency530Hz
Sound Pressure Level (SPL)74dB
Speaker ShapeRound with Square Frame
Product Dimensions23mm x 23mm x 9.5mm
External Width - Imperial0.906"
Frequency Response Min300Hz
Frequency Range300Hz to 19kHz
Frequency Response Max19kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max1W
External Length - Metric23mm
External Depth - Metric9.5mm
External Length - Imperial0.906"
External Depth - Imperial0.374"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2826 is a 0.9-inch Miniature Speaker with plastic diaphragm and square plastic basket with 4 mounting holes. IP protection class for front side when built into a sealed enclosure. Typical applications include voice and signal output in machines and other equipment both indoors and outdoors and model construction.
- 12cm Voice coil diameter
- IP64 Protection rating
Applications
Audio, Consumer Electronics
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Sensitivity (dB)
74dB
Power Rating Nom
500mW
Sound Pressure Level (SPL)
74dB
Product Dimensions
23mm x 23mm x 9.5mm
Frequency Response Min
300Hz
Frequency Response Max
19kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
23mm
External Length - Imperial
0.906"
SVHC
No SVHC (21-Jan-2025)
Power Rating RMS
500mW
Impedance
8ohm
External Width - Metric
23mm
Resonant Frequency
530Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
0.906"
Frequency Range
300Hz to 19kHz
Temperature Grade
-
Product Range
-
Power Rating Max
1W
External Depth - Metric
9.5mm
External Depth - Imperial
0.374"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005