Print Page
VEL10403R8157G
Lithium Ion Capacitor, 3.8 V, 150 F, 3 A, 0.05 ohm, -10%, +30%
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.530 |
| 5+ | CHF 5.530 |
| 10+ | CHF 5.300 |
| 25+ | CHF 5.060 |
| 50+ | CHF 4.610 |
| 120+ | CHF 4.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEL10403R8157G
Order Code4739217
Technical Datasheet
Voltage(DC)3.8V
Capacitance150F
Discharge Current Max3A
ESR0.05ohm
Capacitance Tolerance-10%, +30%
Capacitor Case / Package-
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Height40mm
Product Range-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
3A
Capacitance Tolerance
-10%, +30%
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
40mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
150F
ESR
0.05ohm
Capacitor Case / Package
-
Capacitor Terminals
Radial Leaded
Product Diameter
10mm
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001