Print Page
VEL08203R8306G
Lithium Ion Capacitor, 3.8 V, 30 F, 500 mA, 0.35 ohm, -10%, +30%
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.680 |
| 5+ | CHF 3.400 |
| 10+ | CHF 3.120 |
| 25+ | CHF 2.850 |
| 50+ | CHF 2.730 |
| 120+ | CHF 2.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEL08203R8306G
Order Code4739214
Technical Datasheet
Voltage(DC)3.8V
Capacitance30F
Discharge Current Max500mA
ESR0.35ohm
Capacitance Tolerance-10%, +30%
Capacitor Case / Package-
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Height20mm
Product Range-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
500mA
Capacitance Tolerance
-10%, +30%
Capacitor Mounting
Through Hole
Lead Spacing
3.5mm
Product Height
20mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
30F
ESR
0.35ohm
Capacitor Case / Package
-
Capacitor Terminals
Radial Leaded
Product Diameter
8mm
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001