Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.590 |
5+ | CHF 8.490 |
10+ | CHF 7.400 |
50+ | CHF 6.560 |
100+ | CHF 6.450 |
250+ | CHF 6.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-PCB1
Order Code2464718
Technical Datasheet
For Use With-
Accessory TypeMounting Kit
Product Range-
Product Overview
VTX-214-PCB1 universal AC-DC converter PCB is suitable for use with VTX-214-001-1XX, VTX-214-003-1XX, VTX-214-003-2XX, VTX-214-005-1XX , VTX-214-006-1XX, VTX-214-010-1XX and VTX-214-010-2XX power supplies.
- Ideal for testing and prototyping purposes
- Suitable for 1W to 10W converters
- Insulated terminal blocks
- Fitted with mains fuse
- LED for output status
- Wall / enclosure mountable
Technical Specifications
For Use With
-
Product Range
-
Accessory Type
Mounting Kit
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03