Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.030 |
5+ | CHF 15.720 |
10+ | CHF 15.390 |
50+ | CHF 15.070 |
100+ | CHF 14.750 |
250+ | CHF 14.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-102-3001
Order Code4264293
Technical Datasheet
Turns Ratio1:1
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max30kHz
Isolation Voltage1.5kVrms
Transformer ApplicationsEncapsulated - Impedance Matching
DC Resistance Primary30ohm
DC Resistance Secondary30ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min20Hz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-102-3001 is a high-quality audio transformer with a 1:1 winding ratio and an impedance of 600 ohms. This transformer allows an audio signal to pass unmodified from the primary to the secondary while blocking DC voltage and radio frequency interference. With the primary and secondary windings being isolated from each other, different parts of your system will be electrically isolated reducing hum issues by lifting the grounds of different devices.
- Inter-wind capacitance measured at 1KHz, 0.3V: 109pF nominal
- Frequency range: 20Hz to 30KHz
- Very low THD <lt/>0.1% at 30Hz
- DC resistance is 30ohm (primary (pins 1-5) and secondary (pins 10-6))
- Inductance is 3.2H at 100Hz, 0.3V (primary (pins 1-5) and secondary (pins 10-6))
- 109p/F interwinding capacitance at 1KHz, 0.3V
- 1.5KV rms isolation (Pri/Sec for 1min), UKCA approved
- 10KHz, 0dB<lt/>60dB C.M.R.R
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Frequency Max
30kHz
Transformer Applications
Encapsulated - Impedance Matching
DC Resistance Secondary
30ohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
1.5kVrms
DC Resistance Primary
30ohm
Transformer Mounting
Through Hole
Frequency Min
20Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062