Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-007
Order Code1674305
Product RangeVTX A-Series
Technical Datasheet
664 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.660 |
| 5+ | CHF 13.390 |
| 10+ | CHF 13.110 |
| 50+ | CHF 12.840 |
| 100+ | CHF 12.570 |
| 250+ | CHF 12.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-007
Order Code1674305
Product RangeVTX A-Series
Technical Datasheet
Turns Ratio1:1
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max35kHz
Isolation Voltage1kV
Transformer ApplicationsEncapsulated - Line Matching
DC Resistance Primary42ohm
DC Resistance Secondary58ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min30Hz
Product RangeVTX A-Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-101-007 is an encapsulated PCB-mount Audio Transformer with 1kVAC isolation voltage.
- Less than 1% THD
- 30Hz to 35kHz Frequency range
- UL94-V0 rated material
Applications
Audio
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Frequency Max
35kHz
Transformer Applications
Encapsulated - Line Matching
DC Resistance Secondary
58ohm
Transformer Terminals
PC Pin
Product Range
VTX A-Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
1kV
DC Resistance Primary
42ohm
Transformer Mounting
Through Hole
Frequency Min
30Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VTX-101-007
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038