Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.630 |
10+ | CHF 8.460 |
100+ | CHF 6.490 |
250+ | CHF 5.260 |
500+ | CHF 5.160 |
1000+ | CHF 5.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No2585A-2
Order Code2082902
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric2m
Connector BUSB Type B Plug
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
Product Overview
The 2585A-2 is a 2m black SuperSpeed USB 3.0 Cable with an USB type-A plug on one end and an USB type-B plug on other end. It gives raw throughput of 4Gb. The cable contain two wires for power and ground, two wires for non-SuperSpeed data and four wires for SuperSpeed mode. It is supplied fully molded format.
- Backwards compatible
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079