Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 18.280 |
| 10+ | CHF 13.290 |
| 25+ | CHF 11.860 |
| 100+ | CHF 10.200 |
| 250+ | CHF 8.270 |
| 500+ | CHF 8.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2257-1
Order Code1283783
Technical Datasheet
Connector Type ADVI-I Plug
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
Product Overview
The 2257-1 is a 1m audio/video Cable Assembly with DVI-I plug to 15-way VGA D-subminiature H/D plug connection. It is used for connecting a computers analogue DVI interface to a VGA monitor.
- Fully molded
Applications
Industrial, Audio, Imaging, Video & Vision, Computers & Computer Peripherals
Technical Specifications
Connector Type A
DVI-I Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431