Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 69.700 |
5+ | CHF 56.510 |
10+ | CHF 48.620 |
25+ | CHF 44.030 |
50+ | CHF 39.450 |
100+ | CHF 38.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 69.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No1557-2
Order Code1526124
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 68 Way
Connector Type BD Subminiature Plug Half Pitch, 68 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
Product Overview
The 1557-2 is a 2m beige external SCSI Cable with HP DB68M to HP DB68M connectors. The SCSI cable utilise more rugged cables and connectors to ensure a solid connection outside of a computer itself.
- Moulded screened cable with fully encapsulated connectors
- Fully tested for SCSI chain link requirements-fitted with necessary screw or clip fittings
- SCSI III to SCSI III Type connector
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 68 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Connector Type B
D Subminiature Plug Half Pitch, 68 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Alternatives for 1557-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.381