Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.450 |
5+ | CHF 16.230 |
10+ | CHF 12.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No22-0239
Order Code329538
Technical Datasheet
Overall Length-
Blade Width20mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 22-0239 spot face cutter will remove the copper strips locally to make a copper break.
- Breaks copper tracks on a PCB
Technical Specifications
Overall Length
-
Product Range
-
Blade Width
20mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0151