Print Page
Image is for illustrative purposes only. Please refer to product description.
532 In Stock
240 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.580 |
10+ | CHF 9.990 |
100+ | CHF 7.710 |
250+ | CHF 6.290 |
500+ | CHF 6.170 |
1000+ | CHF 6.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60253
Order Code2420179
Technical Datasheet
Hook Type-
Form Factor-
Tape ColourBlack
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial0.39"
Tape Width - Metric10mm
Tape Length - Imperial16.4ft
Tape Length - Metric5m
Roll Length5m
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
Product Overview
The perfect reusable solution for shorting, bundling or simply securing a multitude of items, they're easy to use, simply wrap and press to secure.
- Reusable and fully adjustable
- Cut to length needed to bundle wires or cables
- Eliminates damage to cables caused by over cinching
- Ideal fastener for a variety of applications
- Great strength, low maintenance and ease of use
Technical Specifications
Hook Type
-
Tape Colour
Black
Roll Length - Metric
-
Tape Width - Metric
10mm
Tape Length - Metric
5m
Tape Diameter - Imperial
-
Product Range
-
Form Factor
-
Roll Length - Imperial
-
Tape Width - Imperial
0.39"
Tape Length - Imperial
16.4ft
Roll Length
5m
Tape Diameter - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751