Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.670 |
5+ | CHF 11.010 |
10+ | CHF 10.420 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 11.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVC11H-804-R5(22.0)
Order Code957290
Technical Datasheet
Hook TypeHook
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial16.4ft
Roll Length - Metric5m
Tape Width - Imperial0.86"
Tape Width - Metric22mm
Tape Length - Imperial-
Tape Length - Metric-
Roll Length5m
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
Product Overview
The VC11H-804-R5(22.0) is a coin hook fastener made of adhesive nylon. Ideal for use in speaker cabinet fronts, panels, prototype assemblies, exhibition stands and other small scale mounting applications.
Technical Specifications
Hook Type
Hook
Tape Colour
Black
Roll Length - Metric
5m
Tape Width - Metric
22mm
Tape Length - Metric
-
Tape Diameter - Imperial
-
Product Range
-
Form Factor
Roll
Roll Length - Imperial
16.4ft
Tape Width - Imperial
0.86"
Tape Length - Imperial
-
Roll Length
5m
Tape Diameter - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066