Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.970 |
5+ | CHF 4.650 |
10+ | CHF 4.360 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 4.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoV11H-R5-20MM-801
Order Code7243236
Technical Datasheet
Hook TypeHook
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial16.4ft
Roll Length - Metric5m
Tape Width - Imperial0.78"
Tape Width - Metric20mm
Tape Length - Imperial-
Tape Length - Metric-
Roll Length5m
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
Product Overview
The V11H-R5-20MM-801 is a hook strip made of self-adhesive backed nylon. The adhesive suitable for many smooth, clean, dry surfaces including plastic (except PVC), glass, metal and wood. In general, the hooked strip should be attached to the fixed half of the item and the looped strip to movable half. Back to back system is ideal for cable harnessing.
- Can be cut to any length
- For heavy duty applications, may be stapled or tacked
Technical Specifications
Hook Type
Hook
Tape Colour
Black
Roll Length - Metric
5m
Tape Width - Metric
20mm
Tape Length - Metric
-
Tape Diameter - Imperial
-
Product Range
-
Form Factor
Roll
Roll Length - Imperial
16.4ft
Tape Width - Imperial
0.78"
Tape Length - Imperial
-
Roll Length
5m
Tape Diameter - Metric
-
Technical Docs (1)
Alternatives for V11H-R5-20MM-801
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:58063290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08