Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.950 |
5+ | CHF 16.930 |
10+ | CHF 16.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoE22901033099925
Order Code4414357
Product RangeONE-WRAP Series
Hook TypeHook and Loop
Form FactorRoll
Tape Colour-
Roll Length - Imperial82.02ft
Roll Length - Metric25m
Tape Width - Imperial0.4"
Tape Width - Metric10mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeONE-WRAP Series
SVHCTo Be Advised
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
-
Roll Length - Metric
25m
Tape Width - Metric
10mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
Roll
Roll Length - Imperial
82.02ft
Tape Width - Imperial
0.4"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
ONE-WRAP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Argentina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Argentina
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11