Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part No079998D-510
Order Code4522590
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max18VDC
Time Min-
Time Max0
Panel Cutout Height22mm
Panel Cutout Width45mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage Min
-
Time Min
-
Panel Cutout Height
22mm
Product Range
-
Supply Voltage Max
18VDC
Time Max
0
Panel Cutout Width
45mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90299000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
Product traceability