Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
10 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 50.820 |
| 5+ | CHF 41.200 |
| 10+ | CHF 35.460 |
| 25+ | CHF 32.110 |
| 50+ | CHF 28.770 |
| 100+ | CHF 28.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 50.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVDC
Manufacturer Part No110-824-050
Order Code2629685
Technical Datasheet
Connector Type ABNC Straight Plug
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeVan Damme UP-OFC SDI
Connector Type BBNC Straight Plug
Impedance75ohm
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourAqua
Product Range-
Product Overview
- Van Damme UP-OFC SDI Vision 75 Ohm LSZH coaxial cable
- Cable features solid centre conductor, LSZH jacket, RAL 5021 Water Blue (Aqua) 4.5mm OD
- Terminated with Van Damme True 75 Ohm HD 12GHz precision male BNCs with Violet strain reliefs
- Suitable for HD-SDI 1080p transmissions
- Length 10 m
Technical Specifications
Connector Type A
BNC Straight Plug
Coaxial Cable Type
Van Damme UP-OFC SDI
Impedance
75ohm
Cable Length - Metric
10m
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Straight Plug
Cable Length - Imperial
33ft
Jacket Colour
Aqua
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3376