Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCTHS15CIC07ARROW
Order Code2706452
Product RangeCTH Series
Technical Datasheet
90 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | CHF 4.580 |
| 250+ | CHF 4.320 |
| 500+ | CHF 4.040 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 458.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCTHS15CIC07ARROW
Order Code2706452
Product RangeCTH Series
Technical Datasheet
Contact Configuration-
Thread Size - Metric-
Switch Terminals-
Sensing Range Max0mm
Sensing Distance Max0mm
Contact Current Max-
Sensor Output Type-
Supply Voltage DC Min2V
Supply Voltage DC Max5.5V
Contact Voltage VDC-
Display TypeLED
Backlighting ColourYellow
Pixel Size (H x W)-
Viewing Area (H x W)-
Product RangeCTH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Switch Terminals
-
Sensing Distance Max
0mm
Sensor Output Type
-
Supply Voltage DC Max
5.5V
Display Type
LED
Pixel Size (H x W)
-
Product Range
CTH Series
Thread Size - Metric
-
Sensing Range Max
0mm
Contact Current Max
-
Supply Voltage DC Min
2V
Contact Voltage VDC
-
Backlighting Colour
Yellow
Viewing Area (H x W)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004826
Product traceability